Parametric Equivalent




G2RL-1A4-CF DC12 | |
|---|---|
DigiKey Part Number | G2RL-1A4-CF-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4-CF DC12 |
Description | RELAY GEN PURPOSE SPST 12A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1A4 DC12 | Omron Electronics Inc-EMC Div | 1,793 | Z2923-ND | ¥36.80000 | Parametric Equivalent |


