



G2R-24 DC5 | |
|---|---|
DigiKey Part Number | 39-G2R-24DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-24 DC5 |
Description | RELAY GEN PURPOSE DPDT 4A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-24 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 4 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1520VA, 500W | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.95000 | ¥73.95 |
| 10 | ¥65.84800 | ¥658.48 |
| 25 | ¥62.88480 | ¥1,572.12 |
| 50 | ¥60.72900 | ¥3,036.45 |
| 100 | ¥58.64560 | ¥5,864.56 |
| 300 | ¥55.48527 | ¥16,645.58 |
| 500 | ¥54.07358 | ¥27,036.79 |
| 1,000 | ¥52.21416 | ¥52,214.16 |








