


B3U-3000PM | |
|---|---|
DigiKey Part Number | Z8447TR-ND - Tape & Reel (TR) Z8447CT-ND - Cut Tape (CT) Z8447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3000PM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3000PM Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 162gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3U-3000P | Omron Electronics Inc-EMC Div | 9,481 | SW1022CT-ND | ¥9.68000 | Parametric Equivalent |
| B3U-3000P-B | Omron Electronics Inc-EMC Div | 13,693 | SW1256CT-ND | ¥9.68000 | Parametric Equivalent |
| B3U-3000PM-B | Omron Electronics Inc-EMC Div | 3,616 | Z8276CT-ND | ¥11.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥9.99800 | ¥99.98 |
| 25 | ¥9.28560 | ¥232.14 |
| 100 | ¥8.27250 | ¥827.25 |
| 250 | ¥7.66728 | ¥1,916.82 |
| 500 | ¥7.24980 | ¥3,624.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.86939 | ¥6,869.39 |
| 2,000 | ¥6.52681 | ¥13,053.62 |
| 3,000 | ¥6.34367 | ¥19,031.01 |
| 5,000 | ¥6.13055 | ¥30,652.75 |
| 7,000 | ¥6.00061 | ¥42,004.27 |
| 10,000 | ¥5.87151 | ¥58,715.10 |




