Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3U-3000P-B

DigiKey Part Number
SW1256TR-ND - Tape & Reel (TR)
SW1256CT-ND - Cut Tape (CT)
SW1256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3U-3000P-B
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B3U-3000P-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
4.00mm x 2.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
162gf
Circuit
SPST-NO
Ingress Protection
Dust Proof
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,693
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.24500¥82.45
25¥7.66480¥191.62
100¥6.83180¥683.18
250¥6.33020¥1,582.55
500¥5.98268¥2,991.34
1,000¥5.66528¥5,665.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.12206¥20,488.24
8,000¥4.89491¥39,159.28
12,000¥4.77493¥57,299.16
Manufacturers Standard Package