



B3F-1026 | |
|---|---|
DigiKey Part Number | SW1176-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1026 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1026 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 500gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.99600 | ¥69.96 |
| 25 | ¥6.50680 | ¥162.67 |
| 100 | ¥5.80310 | ¥580.31 |
| 250 | ¥5.37584 | ¥1,343.96 |
| 500 | ¥5.07894 | ¥2,539.47 |
| 1,500 | ¥4.65987 | ¥6,989.80 |
| 3,000 | ¥4.42861 | ¥13,285.83 |
| 6,000 | ¥4.22252 | ¥25,335.12 |










