Triangular Tactile Switch Cap Ivory Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32-2100

DigiKey Part Number
39-B32-2100-ND
Manufacturer
Manufacturer Product Number
B32-2100
Description
KEY CAP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Triangular Tactile Switch Cap Ivory Slip On
EDA/CAD Models
B32-2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Ivory
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F, B3FS and B3W Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
6.00mm L x 6.00mm W x 5.50mm H
Switch Type
Tactile
Base Product Number
Shape
Triangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.31000¥8.31
10¥7.55000¥75.50
25¥7.25720¥181.43
50¥7.04220¥352.11
100¥6.83660¥683.66
250¥6.57184¥1,642.96
500¥6.37868¥3,189.34
1,000¥6.19104¥6,191.04
5,000¥5.77626¥28,881.30
Manufacturers Standard Package