
A6TR-0104 | |
|---|---|
DigiKey Part Number | SW1132-ND |
Manufacturer | |
Manufacturer Product Number | A6TR-0104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TR-0104 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.996" (25.30mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 18 | ¥25.47167 | ¥458.49 |
| 36 | ¥24.03806 | ¥865.37 |
| 108 | ¥21.94611 | ¥2,370.18 |
| 252 | ¥20.50861 | ¥5,168.17 |
| 504 | ¥19.45319 | ¥9,804.41 |
| 1,008 | ¥18.50642 | ¥18,654.47 |
| 2,502 | ¥17.42401 | ¥43,594.87 |








