Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6SR-6104

DigiKey Part Number
SW1125-ND
Manufacturer
Manufacturer Product Number
A6SR-6104
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SR-6104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.197" (5.00mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.596" (15.14mm)
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Piano
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSP06SGLFNTU04TE Connectivity ALCOSWITCH Switches294450-2653-ND¥35.56000Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
10¥21.46900¥214.69
31¥19.54645¥605.94
124¥17.41903¥2,159.96
279¥16.32036¥4,553.38
527¥15.54021¥8,189.69
1,023¥14.80386¥15,144.35
2,511¥13.92939¥34,976.70
5,022¥13.34555¥67,021.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.