Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-4101-PH | |
|---|---|
DigiKey Part Number | 39-A6S-4101-PHTR-ND - Tape & Reel (TR) 39-A6S-4101-PHCT-ND - Cut Tape (CT) 39-A6S-4101-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-4101-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-4101-PH Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.437" (11.10mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-4101-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-4101-H-ND | ¥15.96000 | Parametric Equivalent |
| DMR04 | APEM Inc. | 0 | DMR04-ND | ¥9.29563 | Parametric Equivalent |
| EDS04SGRNTR04Q | TE Connectivity | 0 | 1111-EDS04SGRNTR04QTR-ND | ¥11.81700 | Parametric Equivalent |
| EDS04SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 2,041 | 450-2556-1-ND | ¥19.52000 | Parametric Equivalent |
| EDS04SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 623 | 450-2618-ND | ¥17.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥14.34000 | ¥143.40 |
| 25 | ¥13.30160 | ¥332.54 |
| 100 | ¥11.84760 | ¥1,184.76 |
| 250 | ¥10.98852 | ¥2,747.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥9.94559 | ¥8,951.03 |
| 1,800 | ¥9.46037 | ¥17,028.67 |
| 2,700 | ¥9.20169 | ¥24,844.56 |
| 4,500 | ¥8.90127 | ¥40,055.72 |
| 6,300 | ¥8.71840 | ¥54,925.92 |
| 9,000 | ¥8.53703 | ¥76,833.27 |






