DMR04 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: ¥8.04901
Datasheet

Similar


E-Switch
In Stock: 850
Unit Price: ¥13.89000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2,041
Unit Price: ¥19.52000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥11.81700
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥18.13596
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 623
Unit Price: ¥17.28000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥7.07695
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥7.07944
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥20.91983
Datasheet
Image for DMR04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR04

DigiKey Part Number
DMR04-ND
Manufacturer
Manufacturer Product Number
DMR04
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.437" (11.10mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE04TGGRE-Switch0KAE04TGGR-ND¥8.04901Similar
KAE04TGGTE-Switch850EG5029-ND¥13.89000Similar
EDS04SGRNTR04QTE Connectivity ALCOSWITCH Switches2,041450-2556-1-ND¥19.52000Parametric Equivalent
EDS04SGRNTR04QTE Connectivity01111-EDS04SGRNTR04QTR-ND¥11.81700Parametric Equivalent
EDS04SGRNTU04QTE Connectivity01111-EDS04SGRNTU04Q-ND¥18.13596Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,008¥9.29563¥9,370.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.