A6S-2101-H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: ¥18.11000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ¥8.28127
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥15.79239
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 18
Unit Price: ¥20.59000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥15.25947
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 149
Unit Price: ¥15.46000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 1,763
Unit Price: ¥9.10000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ¥6.76886
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥6.82336
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥6.72922
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-2101-H

DigiKey Part Number
39-A6S-2101-H-ND
Manufacturer
Manufacturer Product Number
A6S-2101-H
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-2101-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.237" (6.02mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-2101-PHOmron Electronics Inc-EMC Div039-A6S-2101-PHCT-ND¥18.11000Parametric Equivalent
DMR02APEM Inc.0DMR02-ND¥8.28127Parametric Equivalent
EDS02SGRNTR04QTE Connectivity01111-EDS02SGRNTR04QTR-ND¥15.79239Parametric Equivalent
EDS02SGRNTR04QTE Connectivity ALCOSWITCH Switches18450-2554-1-ND¥20.59000Parametric Equivalent
EDS02SGRNTU04QTE Connectivity01111-EDS02SGRNTU04Q-ND¥15.25947Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥16.94500¥169.45
76¥14.31803¥1,088.17
152¥13.52033¥2,055.09
304¥12.78503¥3,886.65
532¥12.23929¥6,511.30
1,064¥11.62347¥12,367.37
2,508¥10.95260¥27,469.12
5,016¥10.48037¥52,569.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.