Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS02SGRNTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS02SGRNTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SGRNTU04Q |
Description | DIP SWITCHES / SIP SWITCHES EDS0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SGRNTR04Q | TE Connectivity | 0 | 1111-EDS02SGRNTR04QTR-ND | ¥15.79239 | Parametric Equivalent |
| DMR02 | APEM Inc. | 0 | DMR02-ND | ¥8.28127 | Parametric Equivalent |
| EDS02SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 18 | 450-2554-1-ND | ¥20.59000 | Parametric Equivalent |
| EDS02SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 149 | 450-2617-ND | ¥15.46000 | Parametric Equivalent |
| KJ02RXR | CIT Relay and Switch | 0 | 2449-KJ02RXRTR-ND | ¥6.82336 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 95 | ¥15.25947 | ¥1,449.65 |



