



A6H-4101 | |
|---|---|
DigiKey Part Number | 39-A6H-4101-ND |
Manufacturer | |
Manufacturer Product Number | A6H-4101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-4101 Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 4 | Length 0.248" (6.31mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥30.56600 | ¥305.66 |
| 75 | ¥25.84093 | ¥1,938.07 |
| 150 | ¥24.42793 | ¥3,664.19 |
| 300 | ¥23.13807 | ¥6,941.42 |
| 525 | ¥22.18863 | ¥11,649.03 |
| 1,050 | ¥21.12567 | ¥22,181.95 |
| 2,550 | ¥19.94006 | ¥50,847.15 |










