
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



NX-AD3204 | |
---|---|
DigiKey Part Number | Z7971-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD3204 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD3204 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
In-Stock: 251
Factory Stock: 25
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,053.72000 | ¥2,053.72 |
10 | ¥1,828.47600 | ¥18,284.76 |
25 | ¥1,745.76640 | ¥43,644.16 |
You May Also Be Interested InSee All
15 Items