
MY4-GS-R AC110/120 | |
|---|---|
DigiKey Part Number | 236-MY4-GS-RAC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY4-GS-R AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1320W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.51000 | ¥114.51 |
| 10 | ¥101.99100 | ¥1,019.91 |
| 25 | ¥97.39280 | ¥2,434.82 |
| 50 | ¥94.05140 | ¥4,702.57 |
| 100 | ¥90.82210 | ¥9,082.21 |
| 250 | ¥86.71976 | ¥21,679.94 |
| 500 | ¥83.73812 | ¥41,869.06 |
| 1,000 | ¥80.85692 | ¥80,856.92 |



