A99204-009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omnetics
In Stock: 0
Unit Price: ¥10,227.60000
Datasheet
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A99204-009

DigiKey Part Number
2262-A99204-009-ND
Manufacturer
Manufacturer Product Number
A99204-009
Description
CONN D-TYPE RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A99204-009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Case
Termination
Solder
Part Status
Active
Primary Material
Metal
Connector Style
Shell Material, Finish
Aluminum, Nickel Plated
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Current Rating (Amps)
3A per Contact
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A99089-009Omnetics02262-A99089-009-ND¥10,227.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥2,360.37600¥11,801.88
Manufacturers Standard Package