100 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A98055-100

DigiKey Part Number
2262-A98055-100-ND
Manufacturer
Manufacturer Product Number
A98055-100
Description
CONN MICRO-D PLUG 100POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A98055-100 Models
Product Attributes
Filter Similar Products
Category
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Case
Termination
Solder
Part Status
Active
Primary Material
Metal
Connector Style
Shell Material, Finish
Aluminum, Nickel Plated
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,120.54000¥10,120.54
10¥9,023.24500¥90,232.45
Manufacturers Standard Package