100 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position D-Type, Micro-D Plug, Male Pins Connector
A98000-100
A98000-100

A98000-100

DigiKey Part Number
2262-A98000-100-ND
Manufacturer
Manufacturer Product Number
A98000-100
Description
CONN MICRO-D PLG 100POS SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A98000-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A per Contact
Number of Rows
4
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,147.00000¥8,147.00
10¥7,137.65700¥71,376.57
Manufacturers Standard Package