
A97001-512 | |
|---|---|
DigiKey Part Number | 2262-A97001-512-ND |
Manufacturer | |
Manufacturer Product Number | A97001-512 |
Description | MICRO-D 51POS BACKSHELL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97001-512 Models |
Category | Cable Exit 180° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 51 | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,936.67000 | ¥2,936.67 |
| 10 | ¥2,496.65500 | ¥24,966.55 |
| 25 | ¥2,340.57640 | ¥58,514.41 |











