36 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
A79027-001

A79027-001

DigiKey Part Number
2262-A79027-001-ND
Manufacturer
Manufacturer Product Number
A79027-001
Description
NANO 36 SKT FEMALE SMT W/ 4 GUID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A79027-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Case
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.070" (1.78mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Guide Pin
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.030" (0.76mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥924.65000¥924.65
10¥786.02400¥7,860.24
100¥668.28430¥66,828.43
Manufacturers Standard Package