
A29072-015 | |
|---|---|
DigiKey Part Number | 2262-A29072-015-ND |
Manufacturer | |
Manufacturer Product Number | A29072-015 |
Description | CABLE ASSY NANO-D 15POS 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29072-015 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 15 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥3,515.34000 | ¥17,576.70 |


