Parametric Equivalent
Parametric Equivalent

A28500-015 | |
|---|---|
DigiKey Part Number | 2262-A28500-015-ND |
Manufacturer | |
Manufacturer Product Number | A28500-015 |
Description | CONN D-TYPE PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28500-015 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Male Jackscrew (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A28410-015 | Omnetics | 3 | 2262-A28410-015-ND | ¥489.16000 | Parametric Equivalent |
| A28410-115 | Omnetics | 0 | 2262-A28410-115-ND | ¥519.30200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,006.87000 | ¥2,006.87 |
| 10 | ¥1,706.09000 | ¥17,060.90 |
| 25 | ¥1,599.40440 | ¥39,985.11 |
| 50 | ¥1,542.01680 | ¥77,100.84 |















