
A28111-065 | |
|---|---|
DigiKey Part Number | 2262-A28111-065-ND |
Manufacturer | |
Manufacturer Product Number | A28111-065 |
Description | CABLE ASSY NANO-D 65POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28111-065 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 65 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,633.01000 | ¥4,633.01 |
| 10 | ¥3,938.92100 | ¥39,389.21 |









