
A24002-020 | |
|---|---|
DigiKey Part Number | 2262-A24002-020-ND |
Manufacturer | |
Manufacturer Product Number | A24002-020 |
Description | CONN MALE 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A24002-020 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 20 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥914.98000 | ¥914.98 |
| 10 | ¥777.74300 | ¥7,777.43 |
| 25 | ¥729.09120 | ¥18,227.28 |
| 50 | ¥694.33440 | ¥34,716.72 |
| 100 | ¥661.24020 | ¥66,124.02 |



