8 Position Rectangular Plug Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24002-008

DigiKey Part Number
2262-A24002-008-ND
Manufacturer
Manufacturer Product Number
A24002-008
Description
CONNECTOR 8POS PIN MALE W/LATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
A24002-008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Omnetics
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bag
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
8
Color
Black
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥552.48000¥552.48
10¥469.58600¥4,695.86
25¥440.20080¥11,005.02
50¥419.20620¥20,960.31
100¥399.22260¥39,922.26
Manufacturers Standard Package