
A22049-001 | |
|---|---|
DigiKey Part Number | 2262-A22049-001-ND |
Manufacturer | |
Manufacturer Product Number | A22049-001 |
Description | 27POS SOCKET FEMALE MICRO CIRCUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22049-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Holder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,120.45000 | ¥1,120.45 |
| 10 | ¥952.46600 | ¥9,524.66 |
| 25 | ¥892.88880 | ¥22,322.22 |
| 50 | ¥850.33240 | ¥42,516.62 |
| 100 | ¥815.15670 | ¥81,515.67 |







