2 Conductor Multi-Conductor Cable Brown 30 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-K-30-SLE-500

DigiKey Part Number
5880-TT-K-30-SLE-500-ND
Manufacturer
Manufacturer Product Number
TT-K-30-SLE-500
Description
THERMOCOUPLE WIRE, DUPLEX INSULA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 30 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
Solid
Mfr
Conductor Material
CHROMEGA®, ALOMEGA®
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Length
500.0' (152.4m)
Cable Type
Jacket Color
Brown
Number of Conductors
2
Operating Temperature
-200°C ~ 260°C
Wire Gauge
Conductor Insulation
Perfluoro Alkoxy (PFA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,988.87000¥4,988.87
Manufacturers Standard Package