
SC-GG-K-30-36 | |
|---|---|
DigiKey Part Number | 5880-SC-GG-K-30-36-ND |
Manufacturer | |
Manufacturer Product Number | SC-GG-K-30-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -10°C ~ 70°C Non-Grounded Connector |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range -10°C ~ 70°C |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Connector |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥377.18000 | ¥377.18 |




