K - Type Temperature Sensor -17°C ~ 260°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3-K-72-SRTC

DigiKey Part Number
5880-SA3-K-72-SRTC-ND
Manufacturer
Manufacturer Product Number
SA3-K-72-SRTC
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -17°C ~ 260°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
K - Type
Manufacturer
Omega
Temperature Range
-17°C ~ 260°C
Series
Length - Lead Wire
6.667' (2.03m)
Packaging
Bulk
Conductor Type
Non-Grounded
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥525.08000¥525.08
Manufacturers Standard Package