
SNS-WATER-LEVEL | |
|---|---|
DigiKey Part Number | 1188-SNS-WATER-LEVEL-ND |
Manufacturer | |
Manufacturer Product Number | SNS-WATER-LEVEL |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Cable Mount |
Category | Current 500 mA |
Manufacturer Olimex LTD | Mounting Type Cable Mount |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Voltage Rating 100V |
Type Liquid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |








