
ESP32-POE2 | |
|---|---|
DigiKey Part Number | 1188-ESP32-POE2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE2 |
Description | ESP32-POE IOT EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-E-N4R8 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Olimex LTD | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-WROVER-E-N4R8 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.12000 | ¥234.12 |





