Battery Holder (Open) AA 4 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-HOLDER-4XAA

DigiKey Part Number
1188-BAT-HOLDER-4XAA-ND
Manufacturer
Manufacturer Product Number
BAT-HOLDER-4XAA
Description
BATTERY HOLDER AA 4 CELL LEADS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
4
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
Cylindrical, Holder
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
Manufacturers Standard Package