
OWR-0504T-16 | |
|---|---|
DigiKey Part Number | 3949-OWR-0504T-16-ND |
Manufacturer | |
Manufacturer Product Number | OWR-0504T-16 |
Description | SPEAKER 16OHM 1MW TOP PORT 66DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Receiver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-0504T-16 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 5 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Plastic |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Ingress Protection IP64 - Dust Tight, Water Resistant |
Frequency - Self Resonant 1.2kHz | Termination Solder Pads |
Impedance 16 Ohms | Size / Dimension 0.193" Dia (4.90mm) |
Efficiency - dBA 66.2 | Height - Seated (Max) 0.163" (4.15mm) |
Efficiency - Testing 1mW/10mm | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.70200 | ¥247.02 |
| 25 | ¥22.28920 | ¥557.23 |
| 50 | ¥20.65340 | ¥1,032.67 |
| 100 | ¥19.16320 | ¥1,916.32 |
| 250 | ¥17.39312 | ¥4,348.28 |
| 500 | ¥16.18720 | ¥8,093.60 |
| 2,500 | ¥14.26574 | ¥35,664.35 |










