
OWICM5025RF-501 | |
|---|---|
DigiKey Part Number | 3949-OWICM5025RF-501TR-ND - Tape & Reel (TR) 3949-OWICM5025RF-501CT-ND - Cut Tape (CT) 3949-OWICM5025RF-501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM5025RF-501 |
Description | CMC 4A 2LN 500 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Ole Wolff Electronics Inc | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.189" L x 0.197" W (4.80mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.78100 | ¥57.81 |
| 25 | ¥5.34920 | ¥133.73 |
| 50 | ¥5.04460 | ¥252.23 |
| 100 | ¥4.75610 | ¥475.61 |
| 250 | ¥4.39964 | ¥1,099.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.14840 | ¥2,074.20 |
| 1,000 | ¥3.91163 | ¥3,911.63 |
| 1,500 | ¥3.77955 | ¥5,669.32 |
| 2,500 | ¥3.61968 | ¥9,049.20 |
| 3,500 | ¥3.51815 | ¥12,313.52 |
| 5,000 | ¥3.41371 | ¥17,068.55 |







