
MS323-10F | |
|---|---|
DigiKey Part Number | 2333-MS323-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS323-10F |
Description | RF SHIELD 0.937"X1.272" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-10F Models |
Category | Height - Overall 0.146" (3.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.272" (32.30mm) |
Series | Width - Overall 0.937" (23.80mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74100 | ¥87.41 |
| 49 | ¥7.44796 | ¥364.95 |
| 147 | ¥6.83537 | ¥1,004.80 |
| 294 | ¥6.53554 | ¥1,921.45 |
| 539 | ¥6.31711 | ¥3,404.92 |
| 1,029 | ¥6.12173 | ¥6,299.26 |
| 2,548 | ¥5.90117 | ¥15,036.18 |
| 5,047 | ¥5.76832 | ¥29,112.71 |




