5 kOhms ±5% 120W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHHV5K00JE

DigiKey Part Number
TGHHV5K00JE-ND
Manufacturer
Manufacturer Product Number
TGHHV5K00JE
Description
RES CHAS MNT 5K OHM 5% 120W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 kOhms ±5% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
5 kOhms
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Tolerance
±5%
Height - Seated (Max)
0.483" (12.26mm)
Power (Watts)
120W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.07000¥426.07
10¥381.66000¥3,816.60
30¥369.74333¥11,092.30
50¥365.50900¥18,275.45
100¥360.78440¥36,078.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.