
TFA20C08DBER | |
|---|---|
DigiKey Part Number | 273-TFA20C08DBERTR-ND - Tape & Reel (TR) 273-TFA20C08DBERCT-ND - Cut Tape (CT) 273-TFA20C08DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA20C08DBER |
Description | 0805 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 8dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFA20C08DBER | Ohmite | 1,803 | 273-TFA20C08DBERCT-ND | ¥2.48000 | Parametric Equivalent |
| ATS2012-08DB-FD-T05 | Susumu | 893 | 408-ATS2012-08DB-FD-T05CT-ND | ¥39.20000 | Parametric Equivalent |
| ATS2012-8DB-T05 | Susumu | 397 | 408-ATS2012-8DB-T05CT-ND | ¥84.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥2.02800 | ¥50.70 |
| 100 | ¥1.85330 | ¥185.33 |
| 250 | ¥1.74760 | ¥436.90 |
| 500 | ¥1.67302 | ¥836.51 |
| 1,000 | ¥1.60256 | ¥1,602.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.45370 | ¥7,268.50 |
| 10,000 | ¥1.39553 | ¥13,955.30 |
| 15,000 | ¥1.36305 | ¥20,445.75 |
| 25,000 | ¥1.32369 | ¥33,092.25 |
| 35,000 | ¥1.29869 | ¥45,454.15 |
| 50,000 | ¥1.27297 | ¥63,648.50 |



