
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.39000 | ¥35.39 |
| 10 | ¥23.85000 | ¥238.50 |
| 25 | ¥20.72120 | ¥518.03 |
| 50 | ¥18.76080 | ¥938.04 |

