2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J2K0

DigiKey Part Number
L100J2K0-ND
Manufacturer
Manufacturer Product Number
L100J2K0
Description
RES CHAS MNT 2K OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
2 kOhms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.06000¥243.06
10¥173.91000¥1,739.10
25¥155.22440¥3,880.61
50¥143.53740¥7,176.87
100¥133.60920¥13,360.92
250¥122.74228¥30,685.57
500¥115.94850¥57,974.25
Manufacturers Standard Package