20 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J20KE

DigiKey Part Number
L100J20KE-ND
Manufacturer
Manufacturer Product Number
L100J20KE
Description
RES CHAS MNT 20K OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
20 kOhms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.30000¥222.30
10¥158.61900¥1,586.19
25¥141.40040¥3,535.01
50¥130.62960¥6,531.48
100¥121.47960¥12,147.96
250¥111.46600¥27,866.50
500¥105.20576¥52,602.88
Manufacturers Standard Package