12 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 12R F

DigiKey Part Number
HS5012RF-ND
Manufacturer
Manufacturer Product Number
HS50 12R F
Description
RES CHAS MNT 12 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
12 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.78000¥60.78
10¥41.67300¥416.73
40¥34.24600¥1,369.84
80¥31.34438¥2,507.55
120¥29.85333¥3,582.40
280¥27.16132¥7,605.17
520¥25.50737¥13,263.83
1,000¥24.00358¥24,003.58
Manufacturers Standard Package