5 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K5R0E

DigiKey Part Number
D100K5R0E-ND
Manufacturer
Manufacturer Product Number
D100K5R0E
Description
ADJ PWR RES 5 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
5 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥486.69000¥486.69
10¥356.33800¥3,563.38
25¥321.13400¥8,028.35
50¥299.11740¥14,955.87
100¥280.41900¥28,041.90
250¥259.95576¥64,988.94
Manufacturers Standard Package