25 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K25RE

DigiKey Part Number
D100K25RE-ND
Manufacturer
Manufacturer Product Number
D100K25RE
Description
ADJ PWR RES 25 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
25 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥443.69000¥443.69
10¥323.84500¥3,238.45
25¥291.48080¥7,287.02
50¥271.23940¥13,561.97
100¥254.04600¥25,404.60
250¥235.23112¥58,807.78
Manufacturers Standard Package