
Category | Attachment Method 3 Clips and PC Pin |
Mfr | Shape Rectangular, Fins |
Series | Length 0.984" (25.00mm) |
Packaging Box | Width 1.969" (50.00mm) |
Part Status Active | Thermal Resistance @ Natural 7.60°C/W |
Type Board Level, Vertical | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥29.92900 | ¥299.29 |
| 25 | ¥28.50840 | ¥712.71 |
| 50 | ¥27.47780 | ¥1,373.89 |
| 100 | ¥26.48550 | ¥2,648.55 |
| 288 | ¥25.03684 | ¥7,210.61 |
| 576 | ¥24.13002 | ¥13,898.89 |
| 1,152 | ¥23.25498 | ¥26,789.74 |



