
AP101 5K6 J | |
|---|---|
DigiKey Part Number | AP1015K6J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 5K6 J |
Description | RES 5.6K OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |
| 10 | ¥64.91900 | ¥649.19 |
| 35 | ¥60.24800 | ¥2,108.68 |
| 70 | ¥58.37914 | ¥4,086.54 |
| 105 | ¥57.46781 | ¥6,034.12 |
| 280 | ¥55.70550 | ¥15,597.54 |
| 525 | ¥54.84048 | ¥28,791.25 |
| 1,015 | ¥54.10566 | ¥54,917.24 |

