12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

GS0WAM-P12WMM0-0000

DigiKey Part Number
1907-GS0WAM-P12WMM0-0000-ND
Manufacturer
Manufacturer Product Number
GS0WAM-P12WMM0-0000
Description
RECEPTACLE, FEMALE SOCKETS 12P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GS0WAM-P12WMM0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
12 (10 + 2 Power)
Current Rating (Amps)
1A, 5A
Shell Size - Insert
0
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Mounting Type
Panel Mount
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Threaded
Applications
Industrial, Medical, Military
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,291.77000¥1,291.77
Manufacturers Standard Package