


GC0WAM-PD8WBE0-000L | |
|---|---|
DigiKey Part Number | 1907-GC0WAM-PD8WBE0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC0WAM-PD8WBE0-000L |
Description | RECEPTACLE, FEMALE SOCKETS 8PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Current Rating (Amps) 1A |
Shell Size - Insert 0 | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,058.72000 | ¥1,058.72 |
| 10 | ¥900.01500 | ¥9,000.15 |
| 25 | ¥843.71840 | ¥21,092.96 |
| 50 | ¥803.49960 | ¥40,174.98 |
| 100 | ¥771.90080 | ¥77,190.08 |




