6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup

G10LAC-P06LCC0-0000

DigiKey Part Number
G10LAC-P06LCC0-0000-ND
Manufacturer
Manufacturer Product Number
G10LAC-P06LCC0-0000
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G10LAC-P06LCC0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Ground
Number of Positions
6
Shielding
Shell Size - Insert
0
Current Rating (Amps)
4A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.75000¥326.75
10¥277.74000¥2,777.40
25¥260.35600¥6,508.90
50¥247.93620¥12,396.81
100¥236.11250¥23,611.25
250¥221.34908¥55,337.27
Manufacturers Standard Package