
PCAL6408AEX1Z | |
|---|---|
DigiKey Part Number | 568-13687-2-ND - Tape & Reel (TR) 568-13687-1-ND - Cut Tape (CT) 568-13687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AEX1Z |
Description | IC XPND 400KHZ I2C SMBUS 16X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AEX1Z Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-XFLGA |
Interrupt Output Yes | Supplier Device Package 16-X2QFN (1.6x1.6) |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.07200 | ¥80.72 |
| 25 | ¥7.31080 | ¥182.77 |
| 100 | ¥6.47380 | ¥647.38 |
| 250 | ¥6.07480 | ¥1,518.70 |
| 500 | ¥5.83432 | ¥2,917.16 |
| 1,000 | ¥5.74194 | ¥5,741.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.40424 | ¥27,021.20 |
| 10,000 | ¥5.29857 | ¥52,985.70 |
| 15,000 | ¥5.25409 | ¥78,811.35 |






