Single Board Computer 1.9GHz 6 Core 16GB RAM NVIDIA Carmel ARMv8.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110659

DigiKey Part Number
1597-102110659-ND
Manufacturer
NVIDIA
Manufacturer Product Number
102110659
Description
SBC 1.9GHZ 6 CORE 16GB RAM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.9GHz 6 Core 16GB RAM NVIDIA Carmel ARMv8.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVIDIA
Series
Packaging
Bulk
Part Status
Active
Core Processor
NVIDIA Carmel ARMv8.2
Speed
1.9GHz
Number of Cores
6
Power (Watts)
10W, 15W, 20W
Cooling Type
-
Size / Dimension
1.771" x 2.740" (45.00mm x 69.60mm)
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
RAM Capacity/Installed
16GB
Storage Interface
eMMC 5.1
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (3), USB 3.1 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,945.86000¥5,945.86